8-bit microcontroller featuring a 5MHz clock frequency and 32768 words of OTPROM. This PQFP100 package offers 100 terminals with a 0.50mm pitch, a 14mm width, and 14mm length. Operating within a commercial extended temperature range of -20°C to 75°C, it supports a supply voltage from 4V to 5.5V with a nominal 5V. Includes 84 I/O lines, PWM channels, and an ADC.
Renesas HD6473834UH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473834UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.