16-bit CISC microcontroller featuring 60KB EPROM, operating at a maximum frequency of 5MHz. This surface-mount device supports 3.3V/5V supply voltages with a range of 4V to 5.5V. Housed in a 100-pin PQFP (FQFP) square flatpack with gull wing terminals and a 0.5mm pitch, it offers 84 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. The plastic package body is RoHS compliant with tin terminal finish, suitable for reflow soldering up to 260°C for 20 seconds.
Renesas HD6473837UHV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473837UHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.