5MHz 8-bit CMOS microcontroller featuring 84 I/O lines. This surface-mount device operates within a 4V to 5.5V supply voltage range, with a nominal supply of 5V. Housed in a 100-pin PQFP package with a 0.5mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C. The square, thin profile flatpack has a body width and length of 14mm, and a seated height of 1.2mm.
Renesas HD6473837UX technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473837UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.