8-bit microcontroller featuring CMOS technology, operating at a maximum frequency of 6MHz. This surface-mount device utilizes a rectangular QFP package with gull wing terminals on a 0.8mm pitch, measuring 14mm in width and 20mm in length. It supports 64 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. The operating temperature range is from -20°C to 75°C.
Renesas HD6473867F technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 3RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473867F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.