8-bit CISC microcontroller featuring 60KB ROM, operating at up to 6MHz with a 5V nominal supply voltage and a wide range of 4.5V to 5.5V. This surface-mount device is housed in a 100-pin TFQFP package with a 0.5mm terminal pitch, offering 84 I/O lines. Designed for commercial extended temperature ranges from -20°C to 75°C, it utilizes CMOS technology and has a thin profile with gull wing terminals.
Renesas HD6473887X technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 3RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473887X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.