8-bit microcontroller featuring CMOS technology and a maximum operating frequency of 10MHz. This surface-mount device operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3V. It offers 67 I/O lines and is housed in a 100-pin, 14mm square thin quad flat pack (TQFP) with a 0.5mm terminal pitch. The component is RoHS and REACH SVHC compliant, with a commercial extended temperature grade and a peak reflow temperature of 260°C for a maximum of 20 seconds.
Renesas HD6473937RXV technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473937RXV to view detailed technical specifications.
No datasheet is available for this part.
