
8-bit CMOS microcontroller featuring 60KB OTP memory, operating at a maximum frequency of 10MHz. This surface-mount device is housed in a 100-pin TFQFP square flatpack with a thin profile and fine pitch (0.4mm terminals). It supports a supply voltage range of 2.7V to 3.6V, with a nominal 3V power supply. The operating temperature range is -20°C to 75°C, and it offers 67 I/O lines.
Renesas HD6473937W technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473937W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
