Renesas HD6475328F10V technical specifications.
| Package/Case | PQFP |
| Max Frequency | 10MHz |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6475328F10V to view detailed technical specifications.
No datasheet is available for this part.