16-bit microcontroller featuring an OTPROM for program storage, operating at a maximum clock frequency of 20MHz with a speed of 10MHz. This PQCC84 packaged component offers 65 I/O lines, an 8-bit external data bus, and a 20-bit address bus. It supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V, and operates within a temperature range of -20°C to 75°C. Integrated PWM channels and an ADC are included, with 84 terminals in a QUAD position.
Renesas HD6475368RCP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 84 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.28 |
| Length | 29.28 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6475368RCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.