20MHz, 32-bit RISC microcontroller featuring 40 I/O lines and OTPROM technology. This industrial-grade CMOS component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V supply. Housed in a 112-pin, 20x20mm square plastic QFP package with a 0.65mm terminal pitch and gull wing terminals, it supports surface mounting and has a maximum operating temperature of 85°C.
Renesas HD6477034FI20 technical specifications.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6477034FI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.