32-bit RISC microcontroller featuring 82 I/O lines and a 28.7MHz speed. This surface-mount component operates from a 4.5V to 5.5V supply voltage with a nominal 5V requirement, consuming a maximum of 230mA. Encased in a 20mm x 20mm square QFP package with 0.65mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C. The RoHS-compliant design utilizes CMOS technology and is suitable for reflow soldering up to 260°C for 20 seconds.
Renesas HD6477042F28 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6477042F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.