32-bit RISC microcontroller featuring a 28.7MHz clock speed and 131,072 words of OTPROM. This PQFP144 packaged component operates within a -20°C to 75°C temperature range and offers 106 I/O lines. It includes a 32-bit external data bus, 22-bit address bus, 4096 bytes of RAM, PWM channels, ADC, and DMA channels. The device supports a nominal 5V supply voltage (4.5V-5.5V) with a maximum supply current of 250mA.
Renesas HD6477043ACF28 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 28.7 |
| ROM Programmability | OTPROM |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6477043ACF28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.