Renesas HD6477043AF33 technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6477043AF33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.