32-bit RISC microcontroller featuring 16.7MHz clock speed and OTPROM technology. This PQFP144 package, measuring 20 x 20 mm, offers 144 terminals and a commercial extended temperature grade (-20°C to 75°C). It supports a 3.3V nominal supply voltage (3V-3.6V range) and has a maximum supply current of 130mA. Key peripherals include 106 I/O lines, 22 address bus width, 131072 words of ROM, 4096 bytes of RAM, PWM channels, ADC, and DMA channels.
Renesas HD6477043AVF16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16.7 |
| ROM Programmability | OTPROM |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6477043AVF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.