16-bit/32-bit CISC microcontroller featuring 64KB Flash memory and operating at 10MHz. This surface-mount device supports a 3V to 3.6V supply voltage range with a nominal 3.3V. It offers 82 I/O lines and is housed in a 100-pin Thin Quad Flat Package (TQFP) with a 0.5mm terminal pitch. The component operates within a -20°C to 75°C temperature range and is RoHS compliant.
Renesas HD64F2110BVTE10 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3,3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2110BVTE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.