20MHz, 16-bit Flash microcontroller featuring 66 I/O lines. Operates with a 4.5V to 5.5V supply voltage range, consuming a maximum of 85mA. Housed in a PQFP80 plastic package with gull-wing terminals and a 0.65mm pitch. Extended commercial temperature range from -20°C to 75°C. Surface-mount device utilizing CMOS technology.
Renesas HD64F2132RFA20 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2132RFA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.