16-bit Flash Microcontroller, operating at a maximum clock frequency of 10MHz. Features 32768 words of Flash ROM and 4096 bytes of RAM, with 58 I/O lines. Includes an 8-bit external data bus and a 16-bit address bus. This PQFP80 packaged component offers PWM channels, ADC, and DMA channels, with a commercial temperature grade ranging from -20°C to 70°C.
Renesas HD64F2134VFA10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2134VFA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.