80-pin Thin Quad Flat Package (TQFP) microcontroller featuring surface mount capability with gull-wing leads. This 16-bit single-chip microcomputer offers HIF, I2C, IrDA, and SCI interface types, with two I2C channels. The plastic package measures 12mm x 12mm x 1mm with a 0.5mm pin pitch.
Renesas HD64F2138ATF20I technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Programmability | Yes |
| Interface Type | HIF/I2C/IrDA/SCI |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD64F2138ATF20I to view detailed technical specifications.
No datasheet is available for this part.