16-bit Flash Microcontroller (MCU) featuring a 10MHz maximum operating frequency. This surface-mount device operates from a 2.7V to 3.6V supply voltage, with a nominal 3V requirement, and consumes a maximum of 120mA. It offers 66 I/O lines and is housed in a 12mm x 12mm square plastic PQFP80 package with a 0.5mm terminal pitch. The component is RoHS compliant and designed for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD64F2138AVTF10 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2138AVTF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.