Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
HD64F2145BFA20
Datasheet
Renesas
HD64F2145BFA20
Volume Production
IC H8S Mcu Flash 256K 100QFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Microcontrollers (MCU)
IC H8S Mcu Flash 256K 100QFP
Frequency
20MHz
Package
PQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
20us
Package/Case
PQFP
Frequency
20MHz
Lead Free
Contains Lead
Packaging
Bulk
RAM Size
8192B
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account