The HD64F2145BFA20V is a microcontroller from Renesas with a memory size of 256KB and a memory type of FLASH. It features an interface of I2C, IrDA, UART, and SCI, and has a maximum operating frequency of 20MHz. The device is packaged in a PQFP and has a minimum operating temperature of -20°C and a maximum operating temperature of 75°C. It also has 74 programmable I/Os and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | I2C, IrDA, UART, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |