
This 100-pin TQFP CMOS microcontroller operates within a commercial temperature range of -20°C to 70°C. It requires a 3/5V power supply and has a maximum supply current of 70mA. The package is made of plastic and features a square shape with a flatpack style. The terminals are gull wing in form and have a 0.5mm pitch, positioned in a quad configuration. The device is suitable for surface mount applications.
Renesas HD64F2145BVFA10 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2145BVFA10 to view detailed technical specifications.
No datasheet is available for this part.