
This 64-bit microcontroller features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 70mA and is packaged in a QFP100 with a plastic body. The device is qualified for commercial temperature grade and is suitable for surface mount applications.
Renesas HD64F2145BVTE10 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2145BVTE10 to view detailed technical specifications.
No datasheet is available for this part.