16-bit Flash microcontroller featuring a 20MHz maximum operating frequency and 82 I/O lines. This CMOS device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. Housed in a 100-pin TFQFP package (14x14mm, 0.5mm pitch), it offers a commercial extended temperature grade from -20°C to 75°C. Surface mountable with gull wing terminals, it is RoHS compliant and has a peak reflow temperature of 260°C for 20 seconds.
Renesas HD64F2148ATE20V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2148ATE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
