
16-bit microcontroller featuring an H8S/2000 CPU core, built on CMOS technology. Operates at a maximum frequency of 10MHz with a supply voltage range of 2.7V to 3.6V. Offers 82 I/O lines and a maximum supply current of 70mA. Packaged in a 100-pin QFP (FQFP) with a 0.5mm terminal pitch, suitable for surface mounting. This RoHS compliant component operates within a temperature range of -20°C to 75°C.
Renesas HD64F2148AVFA10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2148AVFA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.