Renesas HD64F2148BTE20 technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Interface | I2C, IrDA, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2148BTE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.