Renesas HD64F2148BVFA10V technical specifications.
| Package/Case | PQFP |
| Interface | I2C, IrDA, UART, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2148BVFA10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.