33MHz 16-bit Flash Microcontroller (MCU) featuring a 144-pin TFQFP package with a 0.4mm terminal pitch. This surface-mount device operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. It offers 115 I/O lines and a commercial extended temperature grade, functioning between -20°C and 75°C. The plastic package has a 16mm x 16mm body and a maximum seated height of 1.2mm.
Renesas HD64F2168VTE33V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 16mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 115 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2168VTE33V to view detailed technical specifications.
No datasheet is available for this part.