16-bit CISC microcontroller featuring 64KB Flash memory and operating at up to 10MHz. This surface-mount device supports a supply voltage range of 2.7V to 3.6V, with a nominal 3V. It offers 122 I/O lines and is housed in a 144-pin TFQFP package with a 0.4mm terminal pitch. The operating temperature range is -20°C to 75°C, and it is RoHS compliant.
Renesas HD64F2169YVTE10 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 122 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/3.3,3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2169YVTE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.