Renesas HD64F2170VTE33 technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2170VTE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.