16-bit Flash microcontroller operating at 24MHz. Features 37 I/O lines, a 3V to 3.6V supply voltage range, and a commercial extended temperature grade from -20°C to 75°C. Housed in a 64-pin LQFP package with a 0.5mm terminal pitch, this surface-mount component is RoHS compliant and designed for reflow soldering up to 260°C for 20 seconds.
Renesas HD64F2212FP24V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2212FP24V to view detailed technical specifications.
No datasheet is available for this part.