Renesas HD64F2214BQ16 technical specifications.
| Access Time | 16us |
| Package/Case | TFBGA |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2214BQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.