
16-bit CISC microcontroller featuring an H8S/2000 core. 256KB Flash program memory and 16KB RAM. Operates at up to 16 MHz with 68 programmable I/Os. Includes 2 timers, 6 ADC channels, and 2 8-bit DAC channels. Surface mountable in a 112-pin LFBGA package (10x10x0.95mm) with 0.8mm pitch. Supports SCI/USB interfaces and operates from 3.3V with a temperature range of -20°C to 75°C.
Renesas HD64F2215BR16W technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | H8S/2000 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 68 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SCI/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD64F2215BR16W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.