16-bit Flash Microcontroller operating at up to 16MHz. Features 262144 words of Flash memory and 16384 bytes of RAM. Includes 75 I/O lines, 24 address bus width, and 16 external data bus width. Offers PWM, ADC, DMA, and DAC capabilities. Packaged in a 120-terminal PQFP with dimensions of 14 x 14 mm and a 0.40 mm pitch. Operates within a temperature range of -20°C to 75°C with a supply voltage of 2.7V to 3.6V.
Renesas HD64F2215UTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2215UTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.