16-bit/32-bit CISC microcontroller featuring 128KB Flash memory and operating at up to 24MHz. This surface-mount device utilizes a 112-pin LFBGA package with a 0.8mm terminal pitch. It supports supply voltages from 3V to 3.6V, with a nominal 3.3V, and offers 69 I/O lines. Operating within a -20°C to 75°C temperature range, this RoHS compliant component is designed for commercial extended applications.
Renesas HD64F2218UBR24V technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2218UBR24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.