Renesas HD64F2238ATE13 technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2238ATE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.