16-bit Flash Microcontroller operating at 13.5MHz. Features 82 I/O lines, 3V to 5.5V supply voltage range, and a commercial extended temperature grade (-20°C to 75°C). Packaged in a 100-pin PQFP (TFQFP) with a 14mm square body and 0.5mm terminal pitch. Surface mountable with gull wing terminals, this CMOS component is RoHS compliant and rated for a peak reflow temperature of 260°C for 20 seconds.
Renesas HD64F2238BTE13V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 13.5RPM |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2238BTE13V to view detailed technical specifications.
No datasheet is available for this part.