
16-bit Flash microcontroller featuring a 13.5MHz maximum operating frequency. This surface-mount device utilizes a 112-ball fine-pitch plastic ball grid array package (10x10mm, 0.8mm pitch) with 82 I/O lines. Operating from a 2.7V to 3.6V supply range, it supports commercial extended temperature grades from -20°C to 75°C.
Renesas HD64F2238RBR13 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e0 |
| Length | 10mm |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13.5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2238RBR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
