Renesas HD64F2238RBR13W technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37mA |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13.5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2238RBR13W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.