16-bit Flash Microcontroller, operating at a maximum frequency of 13.5MHz. Features 82 I/O lines and a 0.5mm terminal pitch within a 100-pin QFP package. This surface-mount component utilizes CMOS technology, operates from a 2.7V to 3.6V supply voltage range, and is rated for commercial extended temperatures from -20°C to 75°C. The plastic package measures 14mm x 14mm with a seated height of 3.05mm.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13.5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |