16-bit Flash Microcontroller operating at a maximum clock frequency of 13.5MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Offers 82 I/O lines, 24-bit address bus, and 16-bit external data bus. Includes PWM channels, ADC, DAC, and DMA channels. Operates within a commercial extended temperature range of -20°C to 75°C with a nominal supply voltage of 3V (2.7V to 3.6V).
Renesas HD64F2238RFA6V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 13.5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2238RFA6V to view detailed technical specifications.
No datasheet is available for this part.