16-bit Flash microcontroller featuring a 13.5MHz clock speed and 82 I/O lines. Operates from a 2.7V to 3.6V supply voltage range, with a nominal 3V. Housed in a 100-pin PQFP package with a 0.4mm terminal pitch, measuring 12mm x 12mm x 1.2mm. Suitable for commercial extended temperature ranges (-20°C to 75°C).
Renesas HD64F2238RTF6 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13.5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2238RTF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.