Renesas HD64F2258TE13I technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2258TE13I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.