
16-bit CISC microcontroller featuring an H8S/2000 core, operating at up to 20 MHz. This MCU offers 128KB of Flash program memory and 4KB of RAM. It includes 67 programmable I/Os, 8 timers, and I2C/SCI interface capabilities with 2 I2C channels. The device is housed in a 100-pin PQFP package for surface mounting, with a 0.5mm pin pitch and dimensions of 14x14x2.7mm. It supports 10 ADC channels and 2 8-bit DAC channels, with an operating voltage range of 3.0V to 5.5V and an industrial temperature range of -20°C to 75°C.
Renesas HD64F2265FA20W technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | H8S/2000 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 67 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | I2C/SCI |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD64F2265FA20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.