16-bit Flash Microcontroller, operating at up to 20MHz with a 13.5MHz speed. Features 100 terminals in a 12x12mm PQFP-100 package with 0.40mm pitch. Supports a supply voltage range of 3V to 5.5V. Includes 78 I/O lines, PWM channels, ADC, DAC, and DMA channels. Operates within a temperature range of -20°C to 85°C.
Renesas HD64F2266TF13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 13.5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2266TF13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.