16-bit Flash Microcontroller operating at a maximum clock frequency of 20.5MHz. Features 100 terminals in a 12x12mm PQFP package with 0.40mm pitch. Offers 78 I/O lines, PWM channels, ADC, DAC, and DMA channels. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V (4V to 5.5V).
Renesas HD64F2268TF20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20.5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2268TF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.