25MHz, 16-bit Flash Microcontroller (MCU) featuring CMOS technology and a 0.5mm pitch PQFP-128 package. Operates with a supply voltage range of 3V to 3.6V, offering 95 I/O lines. Designed for surface mounting with a rectangular, flatpack, fine pitch package measuring 14mm x 20mm and a height of 3.15mm. Commercial extended temperature grade, with an operating temperature range of -20°C to 75°C.
Renesas HD64F2329BVF25 technical specifications.
| Access Time | 25us |
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2329BVF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.