
32-bit CISC microcontroller featuring 384KB Flash memory and 32KB RAM. Operates at up to 25MHz with a 16-bit data bus width and 86 programmable I/Os. Includes 8 timers/counters, SCI interface, and peripherals such as POR, PWM, WDT, and DMA. Surface mountable in a TQFP package, with an operating voltage of 3.3V and an operating temperature range of -20°C to 75°C.
Renesas HD64F2329EVTE25 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2329EVTE25 to view detailed technical specifications.
No datasheet is available for this part.