
16-bit/32-bit CISC microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 25MHz with an access time of 25µs. Offers 106 programmable I/Os and 8 timers/counters. Includes SCI interface and peripherals such as POR, PWM, WDT, and DMA. Supplied in a 144-pin PQFP surface-mount package with an operating voltage range of 2.7V to 3.6V.
Renesas HD64F2338VFC25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 106 |
| Number of Programmable I/O | 106 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2338VFC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.