The HD64F2345FA20 is a 16-bit microcontroller from Renesas, featuring a 128KB FLASH memory and 4KB RAM. It operates at a supply voltage of 5V and has a maximum frequency of 20MHz. The device is packaged in a PQFP and is available in a tray packaging. It supports a data bus width of 16 bits and has 71 programmable I/Os and 8 timers/counters. The HD64F2345FA20 has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |